- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053512-1559
053512-1559
ITT CANNON
Conn Combo D-Subminiature PIN 1Coaxial/10Signal POS Solder RA Thru-Hole 11 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature PIN 1Coaxial/10Signal POS Solder RA Thru-Hole 11 Terminal 1 Port
Search Keywords: 0535121559
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053512-1559
-
Alias/AKA:DAMP-11C1P-J-K127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
70 -
Type:Combo D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Number of Contacts:1Coaxial/10Signal
-
Contact Plating:Gold
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
32 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
53
$186.82
105
$96.33
158
$65.36
210 +
$64.06
Click for Quote
Log in
to unlock special pricing