- Home ›
- All Products›
- 053512-1554
053512-1554
ITT CANNON
Rectangular D-Sub Metal Mixed Layout Socket Steel Combo D Series | ITT Cannon DAME3W3SK126
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectangular D-Sub Metal Mixed Layout Socket Steel Combo D Series | ITT Cannon DAME3W3SK126
Search Keywords: 0535121554
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053512-1554
-
Alias/AKA:DAME-3W3S-K126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Operating Temperature:-55°/+125 °
-
Shell Finish:Tin over nickel plating
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Current Rating Signal Contacts:7.5 max
-
Contacts:delivery without size 8 contacts, please order separately
-
Shell Material:Steel
-
Color Insulator:Black
-
Wire Gauge Range Awg:AWG 8-26
-
Gender:Socket
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Salt Spray Test:20 hours
-
Mounting Method:4-40 Clinchnut
-
Contact Arrangement:3W3 (3 empty size 8 cavities)
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
32 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
53
$18.96
105
$11.78
158
$9.29
210 +
$9.11
Click for Quote
Log in
to unlock special pricing