ITT CANNON Authorized Distributor

053512-1552

DAME-3W3P-K87; D Sub; D Sub

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DAME-3W3P-K87; D Sub; D Sub
Search Keywords: 0535121552
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 053512-1552
Alias/AKA: DAME-3W3P-K87
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Gender: Pin
Operating Temperature: -55°/+125 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 053512-1552 RoHS compliant?
Yes, 053512-1552 is RoHS compliant.
What is the lead time for 053512-1552?
The standard lead time for 053512-1552 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 560
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
53
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.03
10
$13.61
25
$13.48
53
$12.53
105
$11.61
158
$11.58
210 +
$10.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!