- Home ›
- All Products›
- 053512-1544
053512-1544
ITT CANNON
DAME-11W1P-K87; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DAME-11W1P-K87; D Sub; D Sub
Search Keywords: 0535121544
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053512-1544
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Contact Finish:gold flash (Performance Class 3)
-
Shell Material:Steel
-
Current Rating Signal Contacts:7.5 max
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Resistance:10 milli Ohm max
-
Contact Type:Solder Pot
-
Contact Arrangement:11W1 (10 contacts size 20, 1 empty size 8 cavitiy)
-
Mating Cycles:50
-
Color Insulator:Black
-
Gender:Pin
-
Salt Spray Test:20 hours
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Mounting Method:4-40 Clinchnut
-
Contact Material:Copper Alloy
-
Operating Temperature:-55°/+125 °
-
Shell Finish:pure tin over nickel
-
General:Combo D Series: D-Subminiature offering mixed layouts
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
53
$43.78
105
$23.40
158
$16.41
210 +
$16.09
Click for Quote
Log in
to unlock special pricing