- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053512-1537
053512-1537
ITT CANNON
The 053512-1537 is a right-angle, male Combo D-Subminiature connector featuring a mixed layout of 7 contacts for PCB mounting.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
The 053512-1537 is a right-angle, male Combo D-Subminiature connector featuring a mixed layout of 7 contacts for PCB mounting.
Search Keywords: 0535121537
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053512-1537
-
Alias/AKA:DAMC-7X2P-J-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:9A515.Y.5
-
Supplier Standard Pack:
70 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
53
$211.66
105
$109.14
158
$74.05
210 +
$72.57
Click for Quote
Log in
to unlock special pricing