- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053512-1531
053512-1531
ITT CANNON
Connector D-Subminiature, PIN, 2Power/5Signal, Solder, Right Angle, Thru-Hole, 7 Terminal, 1 Port.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector D-Subminiature, PIN, 2Power/5Signal, Solder, Right Angle, Thru-Hole, 7 Terminal, 1 Port.
Search Keywords: 0535121531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053512-1531
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Number of Contacts:2Power/5Signal
-
Contact Plating:Gold Flash
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
53
$120.75
105
$64.33
158
$44.10
210 +
$43.22
Click for Quote
Log in
to unlock special pricing