- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053512-1523
053512-1523
ITT CANNON
DAMC-7C2P-J-K87; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DAMC-7C2P-J-K87; D Sub; D Sub
Search Keywords: 0535121523
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053512-1523
-
Alias/AKA:DAMC-7C2P-J-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
210
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
2
$194.20
10
$193.71
25
$193.23
53
$192.74
105
$99.38
158
$67.43
210 +
$66.09
Click for Quote
Log in
to unlock special pricing