- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053512-1509
053512-1509
ITT CANNON
Conn D-Subminiature PIN 3Power POS RA Thru-Hole 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 3Power POS RA Thru-Hole 3 Terminal 1 Port
Search Keywords: 0535121509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053512-1509
-
Alias/AKA:DAMC-3H3P-J-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
53
$124.60
105
$66.39
158
$45.51
210 +
$44.60
Click for Quote
Log in
to unlock special pricing