- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053512-1479
ITT CANNON
053512-1479
The 053512-1479 is a Combo D D-Subminiature 3C3 shielded special receptacle for mixed-signal and coaxial PCB applications.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 053512-1479 is a Combo D D-Subminiature 3C3 shielded special receptacle for mixed-signal and coaxial PCB applications.
Search Keywords: 0535121479
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053512-1479
-
Alias/AKA:DAMC-11C1P-J-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:1Coaxial/10Signal
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+125 °
Product Guides
+
Frequently Asked Questions
Is 053512-1479 RoHS compliant?
Yes, 053512-1479 is RoHS compliant.
What is the lead time for 053512-1479?
The standard lead time for 053512-1479 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
461
Can Ship immediately
MOQ for out of Stock Qty:
53
19 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$114.95
10
$92.78
25
$88.96
53
$88.08
105
$87.21
158
$86.34
210 +
$85.49
Click for Quote
Log in
to unlock special pricing