- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053512-1441
053512-1441
ITT CANNON
Conn Combo D-Subminiature SKT 10Signal/1Cavity POS Solder Pot ST 11 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature SKT 10Signal/1Cavity POS Solder Pot ST 11 Terminal 1 Port
Search Keywords: 0535121441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053512-1441
-
Alias/AKA:DAM-11W1S-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:Combo D-Subminiature
-
Body Orientation:Straight
-
Gender:Socket
-
Termination Method:Solder Pot
-
Number of Contacts:10Signal/1Cavity
-
Contact Plating:Gold Flash
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$17.98
10
$17.15
25
$16.64
70
$15.93
140
$15.27
280
$14.87
560 +
$11.20
Click for Quote
Log in
to unlock special pricing