Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

053512-1280

Conn D-Subminiature PIN 5Signal/2Cavity POS Solder Cup ST Panel Mount 7 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 5Signal/2Cavity POS Solder Cup ST Panel Mount 7 Terminal 1 Port
Search Keywords: 0535121280
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 053512-1280
Alias/AKA: DAM-7W2P-K87
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Solder Cup
Shell Size: A
Number of Contacts: 5Signal/2Cavity
Contact Plating: Gold Over Nickel,Gold Over Copper
Operating Temperature: -55°/+125 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 053512-1280 RoHS compliant?
Yes, 053512-1280 is RoHS compliant.
What is the lead time for 053512-1280?
The standard lead time for 053512-1280 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Can Ship immediately
On Order:
280   can ship 3/31/27
Minimum Order Quantity:
5
23 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.23
25
$13.84
70
$12.78
140
$12.11
280
$11.53
560
$10.98
1,050 +
$10.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!