- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 053512-0028
053512-0028
ITT CANNON
Conn D-Subminiature PIN 15 POS Solder Cup ST Thru-Hole 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 15 POS Solder Cup ST Thru-Hole 15 Terminal 1 Port
Search Keywords: 0535120028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:053512-0028
-
Alias/AKA:DAM-15P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder Cup
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
952
Can Ship immediately
Minimum Order Quantity:
5
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$14.08
25
$13.50
50
$11.83
100
$11.50
250
$9.93
500
$9.82
1,000 +
$9.80
Click for Quote
Log in
to unlock special pricing