- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051538-0000
051538-0000
ITT CANNON
Conn D-Subminiature PIN 9 POS Crimp ST Thru-Hole 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 9 POS Crimp ST Thru-Hole 9 Terminal 1 Port
Search Keywords: 0515380000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051538-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
On Order:
100
can ship 7/1/26
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$57.02
5
$49.27
10
$44.63
25
$41.60
50
$41.39
100
$36.19
250 +
$36.00
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn D-Subminiature PIN 9 POS Crimp ST Thru-Hole 9 Terminal 1 Port
In Stock:
500
Minimum Order:
1
CUSTOMERS
ALSO BOUGHT