- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051537-0033
051537-0033
ITT CANNON
Conn D-Subminiature SKT 50 POS 1.4mm Crimp ST Cable Mount 50 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Conn D-Subminiature SKT 50 POS 1.4mm Crimp ST Cable Mount 50 Terminal 1 Port
Search Keywords: 0515370033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051537-0033
-
Alias/AKA:DDMAMY-50S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:9A515.Y.5
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
13
$248.07
25
$136.58
38
$94.85
50 +
$92.95
Click for Quote
Log in
to unlock special pricing