- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 051536-0017
051536-0017
ITT CANNON
DDMAME-78P; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DDMAME-78P; D Sub; D Sub
Search Keywords: 0515360017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051536-0017
-
Alias/AKA:DDMAME-78P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
Supplier Standard Pack:
1 -
General:D*M High reliable D-Sub Connectors with crimp termination
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Wire Gauge Range Awg:Standard: AWG 20-28. High Density: AWG 22-28
-
Contact Arrangement:78 contacts size 22
-
Contact Resistance:10 milli Ohm max
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Gender:Pin
-
Current Rating:7.5 A max
-
Contact Type:Crimp
-
Color Insulator:Black
-
Contact Finish:gold over nickel (Performance Class 2)
-
Shell Finish:Yellow chromate over zinc
-
Contact Material:Copper Alloy
-
Hardware:4-40 Clinchnut
-
Mating Cycles:500
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Shell Material:Steel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
13
$314.60
25
$173.21
38
$120.29
50 +
$117.88
Click for Quote
Log in
to unlock special pricing