- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051536-0000
ITT CANNON
051536-0000
D-Sub Plug - Male Pins - 50 Position - 3 Rows - 5 (DD, D) Shell Size - 7.5A - Steel Shell With Yellow Chromate Plated Zinc - B ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 051536-0000 |
| Alias/AKA: | DDMAM-50P |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694030 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Gender: | Pin |
| Operating Temperature: | -55°/+150 ° |