- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051535-6001MF
ITT CANNON
051535-6001MF
AMPLIMITE,ASY,RCPT,STD,109,4,KIT
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051535-6001MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+150 °