- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051534-0016
051534-0016
ITT CANNON
Conn D-Subminiature PIN 37 POS Crimp ST 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 37 POS Crimp ST 37 Terminal 1 Port
Search Keywords: 0515340016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051534-0016
-
Alias/AKA:DCMAMY-37P-F0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
29 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
13
$91.78
25
$58.74
38
$45.89
50 +
$44.97
Click for Quote
Log in
to unlock special pricing