- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051533-0030
051533-0030
ITT CANNON
Conn D-Subminiature SKT 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
Search Keywords: 0515330030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051533-0030
-
Alias/AKA:DBMAMY-25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
29 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
13
$231.49
25
$127.46
38
$88.51
50 +
$86.74
Click for Quote
Log in
to unlock special pricing