Image is representational - see mfr. specs

051532-0037

ITT CANNON

DBMAM-44P; D Sub; D Sub

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
DBMAM-44P; D Sub; D Sub
Search Keywords: 0515320037
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    ITT CANNON
  • 부품 번호:
    051532-0037
  • Alias/AKA:
    DBMAM-44P
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Gender:
    Pin
  • Contact Type:
    Crimp
  • Operating Temperature:
    -55°/+150 °
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Hardware:
    .120" (3,05mm) Through Hole
  • General:
    D*M High reliable D-Sub Connectors with crimp termination
  • Current Rating:
    7.5 A max
  • Contact Arrangement:
    Standard: 44 contacts size 20. High Density: 44 contacts size 22
  • Salt Spray Test:
    48 hours {96 Hrs for Stainless Steel}
  • Contact Finish:
    gold over nickel (Performance Class 2)
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Mating Cycles:
    500
  • Color Insulator:
    Black
  • Shell Finish:
    Yellow chromate over zinc
  • Contact Material:
    Copper Alloy
  • Contact Resistance:
    10 milli Ohm max
  • Wire Gauge Range Awg:
    Standard: AWG 20-28. High Density: AWG 22-28
  • Shell Material:
    Steel
  • Dielectric Withstanding Voltage:
    1000 VAC at sea level
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
재고 보유: 0
38 Weeks 배송 가능 2. 22. 27
백오더
PRICE (USD)
수량
Unit Price
1
$110.53
5
$102.28
10
$99.32
20
$93.88
50
$91.37
100 +
$67.64
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!