- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051530-0026
051530-0026
ITT CANNON
Conn D-Subminiature PIN 15 POS Crimp Cable Mount 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 15 POS Crimp Cable Mount 15 Terminal 1 Port
Search Keywords: 0515300026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051530-0026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
13
$119.83
25
$76.69
38
$59.91
50 +
$58.71
Click for Quote
Log in
to unlock special pricing