- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051529-0030
051529-0030
ITT CANNON
Conn D-Subminiature SKT 9 POS Solder RA Thru-Hole 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 9 POS Solder RA Thru-Hole 9 Terminal 1 Port
Search Keywords: 0515290030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051529-0030
-
Alias/AKA:DEMM-9S-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Socket
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Ships today, if you order in
MOQ for out of Stock Qty:
25
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$59.67
5
$59.53
10
$59.38
25
$59.23
50
$36.45
75
$28.85
100 +
$28.28
Click for Quote
Log in
to unlock special pricing