- Главная страница ›
- All Products›
- 051529-0014
051529-0014
ITT CANNON
Conn D-Subminiature SKT 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
Технический паспорт АКСЕССУАРЫ Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Описание
+
Conn D-Subminiature SKT 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
Search Keywords: 0515290014
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:ITT CANNON
-
Артикул / №:051529-0014
-
Единица измерения:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Shell Finish:Yellow chromate over zinc
-
Contact Finish:gold over nickel (Performance Class 2)
-
Wire Gauge Range Awg:AWG 20-28
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Shell Material:Steel
-
Contact Type:Straight PCB
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Arrangement:9 contacts size 20
-
Current Rating:7.5 A max
-
Operating Temperature:-55°/+150 °
-
Contact Resistance:7.5 milli Ohm max
-
Gender:Socket
-
Hardware:.120" (3,05mm) Through Hole
-
General:D*M High reliable D-Sub Connectors
-
Color Insulator:Black
-
Contact Material:Copper Alloy
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Mating Cycles:500
ресурсы
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
19 Weeks
Можно отправить
5/10/26
PRICE (USD)
КОЛ-ВО
Unit Price
1
$29.08
5
$21.02
10
$20.81
25
$18.65
50
$16.88
100
$16.79
250 +
$16.71
Click for Quote
Авторизоваться
чтобы разблокировать специальные цены