Image is representational - see mfr. specs

051529-0001

ITT CANNON

Conn D-Subminiature SKT 4Signal/1Cavity POS Solder Pot ST Thru-Hole 5 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature SKT 4Signal/1Cavity POS Solder Pot ST Thru-Hole 5 Terminal 1 Port
Search Keywords: 0515290001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    051529-0001
  • Alias/AKA:
    DEMM-5W1S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    84
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    Socket
  • Termination Method:
    Solder Pot
  • Shell Size:
    E
  • Number of Contacts:
    4Signal/1Cavity
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55°/+150 °
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
38 Weeks can ship 2/23/27
Backorder
Price (USD)
Qty
Unit Price
63
$36.86
126
$19.51
189
$13.73
252 +
$13.46
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!