- Home ›
- All Products›
- 051528-0059
051528-0059
ITT CANNON
Conn D-Sub PIN 4Signal/1Cavity POS Solder Pot ST Panel Mount 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Sub PIN 4Signal/1Cavity POS Solder Pot ST Panel Mount 5 Terminal 1 Port
Search Keywords: 0515280059
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051528-0059
-
Alias/AKA:DEMM-5W1P-A101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Mounting Method:.120" (3,05mm) Through Hole
-
Current Rating Signal Contacts:7.5 max
-
Contact Type:Solder Pot
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Arrangement:5W1 (4 contacts size 20,1 empty size 8 cavities)
-
Gender:Pin
-
Color Insulator:Black
-
Contact Finish:gold over nickel (Performance Class 1)
-
Wire Gauge Range Awg:AWG 8-26
-
Mating Cycles:500
-
Shell Finish:Cadmium plating
-
Contact Material:Copper Alloy
-
Contact Resistance:10 milli Ohm max
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Operating Temperature:-55°/+150 °
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Shell Material:Carbon Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
32 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
63
$44.10
126
$23.35
189
$16.43
252 +
$16.10
Click for Quote
Log in
to unlock special pricing