- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051528-0016
051528-0016
ITT CANNON
Conn D-Subminiature PIN 9 POS Solder ST Thru-Hole 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 9 POS Solder ST Thru-Hole 9 Terminal 1 Port
Search Keywords: 0515280016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051528-0016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$25.87
5
$23.95
10
$21.24
25
$19.52
50
$18.59
100
$17.70
250 +
$16.20
Click for Quote
Log in
to unlock special pricing