- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051528-0014
051528-0014
ITT CANNON
The 051528-0014 is a 9-contact, right-angle PCB mount D-Sub pin connector from the D*M series.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 051528-0014 is a 9-contact, right-angle PCB mount D-Sub pin connector from the D*M series.
Search Keywords: 0515280014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051528-0014
-
Alias/AKA:DEMM-9P-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$26.40
5
$25.52
10
$25.14
25
$24.63
50
$24.25
100
$23.87
250 +
$19.56
Click for Quote
Log in
to unlock special pricing