Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

051528-0012

Conn D-Subminiature PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port
Search Keywords: 0515280012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 051528-0012
Alias/AKA: DEMM-9P-D
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: E
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 051528-0012 RoHS compliant?
No, 051528-0012 is not RoHS compliant.
What is the lead time for 051528-0012?
The standard lead time for 051528-0012 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 182
Ships today, if you order in
MOQ for out of Stock Qty:
25
22 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$31.72
5
$19.82
10
$19.59
25
$19.20
50
$18.83
75
$18.64
100 +
$18.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!