- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051528-0008
051528-0008
ITT CANNON
The 051528-0008 is an extraction tool designed for removing size 20 crimp contacts from D*A series D-Subminiature connectors.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 051528-0008 is an extraction tool designed for removing size 20 crimp contacts from D*A series D-Subminiature connectors.
Search Keywords: 0515280008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051528-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$17.14
10
$16.79
25
$16.13
50
$15.36
100
$14.86
250 +
$14.69
Click for Quote
Log in
to unlock special pricing