- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051528-0000
051528-0000
ITT CANNON
Conn D-Subminiature PIN 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
Search Keywords: 0515280000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051528-0000
-
Alias/AKA:DEMM-9P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Cup
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold Over Nickel,Gold Over Copper
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
500
can ship 11/30/26
1,000
can ship 5/6/27
Minimum Order Quantity:
5
52 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
5
$10.25
25
$9.37
50
$8.99
100
$8.48
250
$7.64
500
$7.57
1,000 +
$7.21
Click for Quote
Log in
to unlock special pricing