- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051527-0043
051527-0043
ITT CANNON
Conn D-Subminiature SKT 50 POS Solder RA Thru-Hole 50 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 50 POS Solder RA Thru-Hole 50 Terminal 1 Port
Search Keywords: 0515270043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051527-0043
-
Alias/AKA:DDMM-50S-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Socket
-
Termination Method:Solder
-
Shell Size:D
-
Number of Contacts:50
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
25
$391.23
50
$199.82
75
$136.02
100 +
$133.30
Click for Quote
Log in
to unlock special pricing