Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

051527-0040

Conn D-Subminiature SKT 50 POS Solder RA Thru-Hole 50 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 50 POS Solder RA Thru-Hole 50 Terminal 1 Port
Search Keywords: 0515270040
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 051527-0040
Alias/AKA: DDMM-50S-L
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: Socket
Termination Method: Solder
Shell Size: D
Number of Contacts: 50
Contact Plating: Gold over Nickel
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 051527-0040 RoHS compliant?
No, 051527-0040 is not RoHS compliant.
What is the lead time for 051527-0040?
The standard lead time for 051527-0040 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
MOQ for out of Stock Qty:
25
27 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$118.80
5
$115.33
10
$114.19
25
$113.06
50
$111.94
75
$110.56
100 +
$109.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!