- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051527-0006
ITT CANNON
051527-0006
Combo D Series: D-Subminiature offering mixed layouts
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 051527-0006 |
| Alias/AKA: | DDMM-24W7S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
33 |
| Gender: | Socket |
| Operating Temperature: | -55°/+150 ° |