- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051527-0003
051527-0003
ITT CANNON
Conn Combo D-Subminiature SKT 32Signal/4Cavity POS Solder Pot ST Panel Mount 36 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature SKT 32Signal/4Cavity POS Solder Pot ST Panel Mount 36 Terminal 1 Port
Search Keywords: 0515270003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051527-0003
-
Alias/AKA:DDMM-36W4S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Type:Combo D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Socket
-
Termination Method:Solder Pot
-
Shell Size:N/A
-
Number of Contacts:32Signal/4Cavity
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
172
Ships today, if you order in
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$72.84
5
$60.10
10
$58.21
33
$55.82
66
$55.26
132
$55.13
264 +
$54.99
Click for Quote
Log in
to unlock special pricing