- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051527-0000
051527-0000
ITT CANNON
High reliable D-Sub Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High reliable D-Sub Connectors
Search Keywords: 0515270000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051527-0000
-
Alias/AKA:DDMM-50S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
137
Ships today, if you order in
19 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$50.55
5
$50.05
10
$47.77
25
$46.08
50
$45.11
100
$43.48
250 +
$42.77
Click for Quote
Log in
to unlock special pricing