ITT CANNON Authorized Distributor

051526-0199

Plug 36 Pos 8-26 AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Plug 36 Pos 8-26 AWG
Search Keywords: 0515260199
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 051526-0199
Alias/AKA: DDMMP-36H4P-J
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Gender: Pin
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 051526-0199 RoHS compliant?
No, 051526-0199 is not RoHS compliant.
What is the lead time for 051526-0199?
The standard lead time for 051526-0199 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 358
Can Ship immediately
MOQ for out of Stock Qty:
27
25 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$387.39
5
$386.42
10
$385.45
27
$384.49
53
$200.08
79
$137.06
105 +
$134.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!