051526-0023

ITT CANNON

High Reliability Military D Subminiature And Non-Magnetic/No-Outgas

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
High Reliability Military D Subminiature And Non-Magnetic/No-Outgas
Search Keywords: 0515260023
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    051526-0023
  • Alias/AKA:
    DDMM-50P-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    Pin
  • Termination Method:
    Solder
  • Shell Size:
    D
  • Number of Contacts:
    50
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55°/+150 °
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks can ship 11/9/26
Backorder
Price (USD)
Qty
Unit Price
25
$1,233.74
50
$630.13
75
$428.93
100 +
$420.36
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!