- Home ›
- All Products›
- 051526-0003
051526-0003
ITT CANNON
DDMM-43W2P; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DDMM-43W2P; D Sub; D Sub
Search Keywords: 0515260003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051526-0003
-
Alias/AKA:DDMM-43W2P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Contact Arrangement:43W2 (41 contacts size 20, 2 empty size 8 cavities)
-
Contact Finish:gold over nickel (Performance Class 1)
-
Current Rating Signal Contacts:7.5 max
-
Shell Material:Steel
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Mounting Method:.120" (3,05mm) Through Hole
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Material:Copper Alloy
-
Wire Gauge Range Awg:AWG 8-26
-
Shell Finish:Yellow chromate over zinc
-
Operating Temperature:-55°/+150 °
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Gender:Pin
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Mating Cycles:500
-
Contact Type:Solder Pot
-
Contact Resistance:10 milli Ohm max
-
Color Insulator:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$71.88
5
$64.14
10
$62.22
33
$57.11
66
$55.59
132
$54.85
264 +
$41.12
Click for Quote
Log in
to unlock special pricing