- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051526-0002
051526-0002
ITT CANNON
Conn D-Subminiature PIN 17Signal/7Cavity POS Solder Cup ST Panel Mount 17 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 17Signal/7Cavity POS Solder Cup ST Panel Mount 17 Terminal 1 Port
Search Keywords: 0515260002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051526-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Cup
-
Shell Size:D
-
Number of Contacts:14Signal/7Cavity
-
Contact Plating:Gold Over Nickel,Gold Over Copper
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$36.63
5
$35.41
10
$34.18
33
$32.56
66
$31.46
132
$30.74
264 +
$28.71
Click for Quote
Log in
to unlock special pricing