- Home ›
- All Products›
- 051525-0177
051525-0177
ITT CANNON
Dm High Reliable D-sub Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dm High Reliable D-sub Connectors
Search Keywords: 0515250177
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051525-0177
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Operating Temperature:-55°/+150 °
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Color Insulator:Black
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Mounting Method:.300" (7.6mm) 4-40 Standoff, Boardlock
-
Contact Type:Straight PCB US footprint
-
Wire Gauge Range Awg:AWG 8-26
-
Shell Material:Steel
-
Contact Finish:gold over nickel (Performance Class 1)
-
Current Rating Size 8 Contacts:5 A max
-
Mating Cycles:500
-
Contact Material:Copper Alloy
-
Shell Finish:Yellow chromate over zinc
-
Contact Arrangement:8C8 (0 contacts size 20, 8 contacts size 8)
-
Current Rating Signal Contacts:7.5 max
-
Contact Resistance:10 milli Ohm max
-
Gender:Socket
-
General:Combo D Series: D-Subminiature offering mixed layouts
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
44 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
32
$291.05
63
$151.01
95
$102.25
126 +
$100.21
Click for Quote
Log in
to unlock special pricing