Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

051525-0107

Conn D-Subminiature SKT 37 POS 2.84mm Wire Wrap ST Thru-Hole 37 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 37 POS 2.84mm Wire Wrap ST Thru-Hole 37 Terminal 1 Port
Search Keywords: 0515250107
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 051525-0107
Alias/AKA: DCMM-37S-F179
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Socket
Termination Method: Wire Wrap
Shell Size: C
Number of Contacts: 37
Contact Plating: Gold over Nickel
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 051525-0107 RoHS compliant?
No, 051525-0107 is not RoHS compliant.
What is the lead time for 051525-0107?
The standard lead time for 051525-0107 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51
Can Ship immediately
MOQ for out of Stock Qty:
25
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$207.80
5
$190.09
10
$182.27
25
$180.46
50
$178.67
75
$176.91
100 +
$175.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!