- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051525-0043
051525-0043
ITT CANNON
Conn D-Subminiature SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port
Search Keywords: 0515250043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051525-0043
-
Alias/AKA:DCMM-37S-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Socket
-
Termination Method:Solder
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Ships today, if you order in
MOQ for out of Stock Qty:
25
19 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$106.84
5
$105.09
10
$100.57
25
$99.91
50
$98.29
75
$98.05
100 +
$97.80
Click for Quote
Log in
to unlock special pricing