- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051525-0036
ITT CANNON
051525-0036
Conn D-Subminiature SKT 37 POS 2.8mm Solder ST Thru-Hole 37 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 051525-0036 |
| Alias/AKA: | DCMM-37S-M |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | Socket |
| Termination Method: | Solder |
| Shell Size: | C |
| Number of Contacts: | 37 |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -55°/+150 ° |