- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051525-0011
051525-0011
ITT CANNON
Conn D-Subminiature SKT 8 POS Solder Cup ST Panel Mount 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 8 POS Solder Cup ST Panel Mount 8 Terminal 1 Port
Search Keywords: 0515250011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051525-0011
-
Alias/AKA:DCMM-8W8S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Socket
-
Termination Method:Solder Cup
-
Number of Contacts:8
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
447
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$15.59
10
$14.92
42
$14.50
84
$13.93
126
$13.40
252
$13.06
504 +
$9.83
Click for Quote
Log in
to unlock special pricing