- Home ›
- All Products›
- 051525-0009
051525-0009
ITT CANNON
Conn Combo D-Subminiature SKT 17Power/4Signal POS Solder Pot ST 21 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature SKT 17Power/4Signal POS Solder Pot ST 21 Terminal 1 Port
Search Keywords: 0515250009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051525-0009
-
Alias/AKA:DCMM-21WA4S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Mounting Method:.120" (3,05mm) Through Hole
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Arrangement:21WA4 (17 contacts size 20, 4 empty size 8 cavities)
-
Gender:Socket
-
Operating Temperature:-55°/+150 °
-
Contact Resistance:10 milli Ohm max
-
Shell Material:Steel
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Shell Finish:Yellow chromate over zinc
-
Current Rating Signal Contacts:7.5 max
-
Contact Finish:gold over nickel (Performance Class 1)
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Mating Cycles:500
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Material:Copper Alloy
-
Contact Type:Solder Pot
-
Color Insulator:Black
-
General:Combo D Series: D-Subminiature offering mixed layouts
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$29.48
5
$27.58
10
$26.31
42
$24.78
84
$23.42
126
$23.37
252 +
$22.80
Click for Quote
Log in
to unlock special pricing