- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051525-0000
051525-0000
ITT CANNON
Conn D-Subminiature SKT 37 POS Solder Cup ST Panel Mount 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 37 POS Solder Cup ST Panel Mount 37 Terminal 1 Port
Search Keywords: 0515250000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051525-0000
-
Alias/AKA:DCMM-37S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Socket
-
Termination Method:Solder Cup
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
230
can ship 8/13/26
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$38.77
5
$35.48
10
$35.16
25
$34.90
50
$30.51
100
$30.20
250 +
$27.65
Click for Quote
Log in
to unlock special pricing