- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051524-0209
051524-0209
ITT CANNON
The 051524-0209 is a Combo D-Subminiature male connector with a mixed 21HA4 contact layout for right-angle PCB mounting.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 051524-0209 is a Combo D-Subminiature male connector with a mixed 21HA4 contact layout for right-angle PCB mounting.
Search Keywords: 0515240209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051524-0209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Gender:Pin
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
25 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
32
$207.91
63
$111.47
95
$76.26
126 +
$74.73
Click for Quote
Log in
to unlock special pricing