- Home ›
- All Products›
- 051524-0156
051524-0156
ITT CANNON
DCMM-17W5P-A101; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
DCMM-17W5P-A101; D Sub; D Sub
Search Keywords: 0515240156
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051524-0156
-
Alias/AKA:DCMM-17W5P-A101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:9A515.Y.5
-
Supplier Standard Pack:
42 -
Contact Type:Solder Pot
-
Current Rating Signal Contacts:7.5 max
-
Contact Finish:gold over nickel (Performance Class 1)
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Resistance:10 milli Ohm max
-
Contact Arrangement:17W5 (12 contacts size 20, 5 empty size 8 cavities)
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Gender:Pin
-
Shell Finish:Cadmium plating
-
Mounting Method:.120" (3,05mm) Through Hole
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Mating Cycles:500
-
Color Insulator:Black
-
Shell Material:Carbon Steel
-
Contact Material:Copper Alloy
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
32
$67.87
63
$36.50
95
$25.55
126 +
$25.04
Click for Quote
Log in
to unlock special pricing