- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051524-0155
051524-0155
ITT CANNON
Conn Combo D-Subminiature M 7Signal/6Cavity POS Solder Pot ST Thru-Hole 14 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Combo D-Subminiature M 7Signal/6Cavity POS Solder Pot ST Thru-Hole 14 Terminal 1 Port
Search Keywords: 0515240155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051524-0155
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Gender:Pin
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
4
$51.77
10
$51.63
25
$51.50
32
$51.38
63
$32.12
95
$25.30
126 +
$24.79
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn Combo D-Subminiature M 7Signal/6Cavity POS Solder Pot ST Thru-Hole 14 Terminal 1 Port
In Stock:
160
Minimum Order:
1