- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 051524-0037
051524-0037
ITT CANNON
Conn D-Subminiature PIN 37 POS Solder ST Thru-Hole 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 37 POS Solder ST Thru-Hole 37 Terminal 1 Port
Search Keywords: 0515240037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:051524-0037
-
Alias/AKA:DCMM-37P-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$80.11
5
$77.54
10
$76.43
20
$75.33
50
$73.86
100 +
$72.76
Click for Quote
Log in
to unlock special pricing